G2RV-SR700 DC24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 977
Unit Price: R387,33000
Datasheet

Direct


IDEC
In Stock: 2 042
Unit Price: R257,77000
Datasheet

Similar


Weidmüller
In Stock: 3 059
Unit Price: R201,82000
Datasheet

Similar


Phoenix Contact
In Stock: 7 322
Unit Price: R271,05000
Datasheet

Similar


Phoenix Contact
In Stock: 63
Unit Price: R330,03000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 59
Unit Price: R759,37000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 88
Unit Price: R695,35000
Datasheet
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2RV-SR700 DC24

DigiKey Part Number
Z5824-ND
Manufacturer
Manufacturer Product Number
G2RV-SR700 DC24
Description
RELAY GEN PURPOSE SPDT 6A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
440VAC, 125VDC - Max
Load - Max Switching
2640VA, 750W
Coil Current
13.5 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, cULus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.77 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes