
K8DT-PZ1CN | |
|---|---|
DigiKey Part Number | K8DT-PZ1CN-ND |
Manufacturer | |
Manufacturer Product Number | K8DT-PZ1CN |
Description | 3-PHSE SQNCE&PHSELSS RLY PSHIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence 200 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8DT-PZ1CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | - | |
Trip Range | - | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 200 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4 519,60000 | R4 519,60 |

