H3JA-8A AC24 60S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: R2 487,66000
Datasheet

Similar


Omron Automation and Safety
In Stock: 1
Unit Price: R2 886,76000
Datasheet

Similar


Omron Automation and Safety
In Stock: 6
Unit Price: R2 487,66000
Datasheet
Image for H3JA-8A AC24 60S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3JA-8A AC24 60S

DigiKey Part Number
H3JA-8AAC2460S-ND
Manufacturer
Manufacturer Product Number
H3JA-8A AC24 60S
Description
RELAY TIME DELAY 60SEC 7A 250V
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPDT (1 Form C) 6 Sec ~ 60 Sec Delay 7A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
SPDT (1 Form C)
Delay Time
6 Sec ~ 60 Sec
Contact Rating @ Voltage
7A @ 250VAC
Voltage - Supply
24VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes