
E52-IC6ASY 2M | |
|---|---|
DigiKey Part Number | E52-IC6ASY2M-ND |
Manufacturer | |
Manufacturer Product Number | E52-IC6ASY 2M |
Description | T-COUPLE J L=65MM 2M SPRING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | J - Type Temperature Sensor 0 ~ 400°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | J - Type | |
Temperature Range | 0 ~ 400°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 65mm | |
Diameter - Protective Tube | 4.8mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 374,75000 | R3 374,75 |

