
E52-IC35C-N D=12 | |
|---|---|
DigiKey Part Number | E52-IC35C-ND=12-ND |
Manufacturer | |
Manufacturer Product Number | E52-IC35C-N D=12 |
Description | T-COUPLE J L=35CM THERMO WELL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | J - Type Temperature Sensor 0 ~ 1050°C Non-Grounded Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | J - Type | |
Temperature Range | 0 ~ 1050°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 350mm | |
Diameter - Protective Tube | 12mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8 347,22000 | R8 347,22 |

