
E52-IC35AY D=6.4 1M | |
|---|---|
DigiKey Part Number | E52-IC35AYD=6.41M-ND |
Manufacturer | |
Manufacturer Product Number | E52-IC35AY D=6.4 1M |
Description | T-COUPLE TYPE J L=35CM 1M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | J - Type Temperature Sensor 0 ~ 350°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | J - Type | |
Temperature Range | 0 ~ 350°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 350mm | |
Diameter - Protective Tube | 6.4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5 624,63000 | R5 624,63 |

