
INA296A2IDR | |
|---|---|
DigiKey Part Number | 296-INA296A2IDRTR-ND - Tape & Reel (TR) 296-INA296A2IDRCT-ND - Cut Tape (CT) 296-INA296A2IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296A2IDR |
Description | -5-V TO 110-V, BIDIRECTIONAL, 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R57,81000 | R57,81 |
| 10 | R43,48900 | R434,89 |
| 25 | R39,89960 | R997,49 |
| 100 | R35,95720 | R3 595,72 |
| 250 | R34,07648 | R8 519,12 |
| 500 | R32,94356 | R16 471,78 |
| 1 000 | R32,01061 | R32 010,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R31,05352 | R77 633,80 |
| 5 000 | R30,45654 | R152 282,70 |


