
E3ASHF6000SMNM1TJ03MOMS | |
|---|---|
DigiKey Part Number | 236-E3ASHF6000SMNM1TJ03MOMS-ND |
Manufacturer | |
Manufacturer Product Number | E3ASHF6000SMNM1TJ03MOMS |
Description | PHOTOELECTRIC SENSOR, SPOT BEAM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.969" ~ 236.220" (50mm ~ 6m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 1.969" ~ 236.220" (50mm ~ 6m) | |
Voltage - Supply | 10 ~ 30VDC | |
Response Time | 2ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP67, IP67G, IP69K | |
Cable Length | 11.81" (300.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -30°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10 115,50000 | R10 115,50 |
| 5 | R9 553,74600 | R47 768,73 |
| 10 | R9 344,06600 | R93 440,66 |

