


E3AS-HL500MT 2M | |
|---|---|
DigiKey Part Number | 236-E3AS-HL500MT2M-ND |
Manufacturer | |
Manufacturer Product Number | E3AS-HL500MT 2M |
Description | PHOTOELECTRIC SENSOR; CMOS; 3-WI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 1.378" ~ 19.685" (35mm ~ 500mm) PNP-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Triangulation | |
Sensing Distance | 1.378" ~ 19.685" (35mm ~ 500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms, 10ms, 50ms | |
Output Configuration | PNP-NC/NO | |
Light Source | Red Laser Diode (660nm) | |
Connection Method | Wire | |
Ingress Protection | IP67, IP67G, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6 036,00000 | R6 036,00 |
| 5 | R5 674,27400 | R28 371,37 |
| 10 | R5 539,33800 | R55 393,38 |
| 25 | R5 377,78400 | R134 444,60 |

