
E3AS-F1500IPN-M3J 0.3M | |
|---|---|
cms-digikey-product-number | 236-E3AS-F1500IPN-M3J0.3M-ND |
cms-manufacturer | |
cms-manufacturer-product-number | E3AS-F1500IPN-M3J 0.3M |
cms-description | PHOTOELECTRIC SENSOR; TIME-OF-FL |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | Reflective Optical Sensor 1.969" ~ 59.055" (50mm ~ 1.5m) NPN |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 1.969" ~ 59.055" (50mm ~ 1.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 150ms | |
Output Configuration | NPN | |
Light Source | Infrared (940nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67, IP69K, IEC 60529 | |
Cable Length | 11.81" (300.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | R4 450,71000 | R4 450,71 |

