
E32-D15ZR 2M | |
|---|---|
DigiKey Part Number | E32-D15ZR2M-ND |
Manufacturer | |
Manufacturer Product Number | E32-D15ZR 2M |
Description | SENSOR REFLECTIVE 40MM FLEXIBLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.575" (40mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-D15ZR 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 1.575" (40mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP40, IEC | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6 814,69000 | R6 814,69 |

