Non-Locking Interlock 3PST-2NC/1NO (MBB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NS-2FF

DigiKey Part Number
Z11170-ND
Manufacturer
Manufacturer Product Number
D4NS-2FF
Description
INTERLOCK NON-LOCKING 3PST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock 3PST-2NC/1NO (MBB)
Datasheet
 Datasheet
EDA/CAD Models
D4NS-2FF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
3PST-2NC/1NO (MBB)
Current Rating (Amps)
3A (AC)
Voltage Rating
240VAC
Voltage - Supply
-
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R1 480,43000R1 480,43
5R1 291,32000R6 456,60
10R1 217,39900R12 173,99
25R1 125,94200R28 148,55
50R1 061,21960R53 060,98
100R1 000,08330R100 008,33
Manufacturers Standard Package