Direct

D4N-312G | |
|---|---|
DigiKey Part Number | SW1460-ND |
Manufacturer | |
Manufacturer Product Number | D4N-312G |
Description | SWITCH SNAP ACTION DPST 3A 240V |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Side Rotary, Adjustable Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 459gf | |
Release Force | 41gf | |
Operating Position | - | |
Pretravel | 18° | |
Differential Travel | 14° | |
Overtravel | 40° | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C |


