Image for D4BL-1CRG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4BL-1CRG

DigiKey Part Number
D4BL-1CRG-ND
Manufacturer
Manufacturer Product Number
D4BL-1CRG
Description
INTERLOCK SOLENOID LOCKING DPST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solenoid Locking Interlock DPST-NO/NC (DB/DM) + SPST-NC (DB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Locking
Circuit
DPST-NO/NC (DB/DM) + SPST-NC (DB)
Current Rating (Amps)
3A (AC)
Voltage Rating
250VAC
Voltage - Supply
24VDC
Holding Force
71kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
PG13.5
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R13 568,05000R13 568,05
Manufacturers Standard Package