Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP1L-L10DT1-D

DigiKey Part Number
CP1L-L10DT1-D-ND
Manufacturer
Manufacturer Product Number
CP1L-L10DT1-D
Description
CONTROL LOGIC 6 IN 4 OUT 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
CP1L-L10DT1-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
6 - Digital
Number of Outputs and Type
4 - Solid State
Expandable
1 Module Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
USB
Memory Size
32K Words
Mounting Type
Chassis Mount, DIN Rail
Features
Battery Backup
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
CX-One
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.661 lb (299.82 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R9 560,30000R9 560,30
Manufacturers Standard Package