
ABXS001A4X41-SRZ | |
|---|---|
DigiKey Part Number | 555-ABXS001A4X41-SRZTR-ND - Tape & Reel (TR) 555-ABXS001A4X41-SRZCT-ND - Cut Tape (CT) 555-ABXS001A4X41-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABXS001A4X41-SRZ |
Description | DC DC CONVERTER 32-54V 65W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 32 ~ 54V 1.35A 8V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.35A | |
Power (Watts) | 65 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93.8% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 1.10" L x 0.45" W x 0.33" H (27.9mm x 11.4mm x 8.4mm) | |
Supplier Device Package | 8-SMD | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R370,86000 | R370,86 |
| 5 | R357,01800 | R1 785,09 |
| 10 | R351,23700 | R3 512,37 |
| 25 | R343,71560 | R8 592,89 |
| 50 | R338,13000 | R16 906,50 |
| 100 | R332,62680 | R33 262,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R335,88304 | R83 970,76 |
| 500 | R330,40092 | R165 200,46 |





