
5SRTC-TT-T-24-36 | |
|---|---|
DigiKey Part Number | 5880-5SRTC-TT-T-24-36-ND |
Manufacturer | |
Manufacturer Product Number | 5SRTC-TT-T-24-36 |
Description | INSULATED THERMOCOUPLE, READY-MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36.000" (914.40mm) T-Type Thermocouple Air, Beaded 32 ~ 392°F (0°C ~ 200°C) |
Datasheet | Datasheet |
Category | Usage Air |
Manufacturer Omega | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Probe Temperature Range 32 ~ 392°F (0°C ~ 200°C) |
Part Status Active | Cable Length 36.000" (914.40mm) |
Type T-Type Thermocouple | Cable Insulation Perfluoroalkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 028,76000 | R2 028,76 |


