Flange Bearing 0.472" (12.00mm) ID X 0.827" (21.00mm) OD X W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BEARING-LMK12UU

DigiKey Part Number
1188-BEARING-LMK12UU-ND
Manufacturer
Manufacturer Product Number
BEARING-LMK12UU
Description
BEARING 0.472"IDX0.827"OD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Flange Bearing 0.472" (12.00mm) ID X 0.827" (21.00mm) OD X W
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Type
Flange Bearing
Inner Diameter
0.472" (12.00mm)
Outer Diameter
0.827" (21.00mm)
Material
-
Static Load Rating
-
Dynamic Load Rating
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R85,36000R85,36
Manufacturers Standard Package