
TFA32C05DBER | |
|---|---|
DigiKey Part Number | 273-TFA32C05DBERTR-ND - Tape & Reel (TR) 273-TFA32C05DBERCT-ND - Cut Tape (CT) 273-TFA32C05DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA32C05DBER |
Description | 1206 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 20 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 125mW | |
Impedance | 50 Ohms | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,41000 | R9,41 |
| 10 | R7,99900 | R79,99 |
| 25 | R7,54160 | R188,54 |
| 100 | R6,90140 | R690,14 |
| 250 | R6,51592 | R1 628,98 |
| 500 | R6,24336 | R3 121,68 |
| 1 000 | R5,98609 | R5 986,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R5,44339 | R27 216,95 |


