5 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM102035004FE

DigiKey Part Number
SM102035004FE-ND
Manufacturer
Manufacturer Product Number
SM102035004FE
Description
RES 5M OHM 1% 1W RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SM102035004FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
50ppm/°C
Operating Temperature
-55°C ~ 110°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.580" L x 0.100" W (14.73mm x 2.54mm)
Height - Seated (Max)
0.340" (8.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 858
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R73,27000R73,27
10R54,61300R546,13
25R50,37840R1 259,46
50R47,91820R2 395,91
100R45,96230R4 596,23
300R43,64670R13 094,01
500R42,82332R21 411,66
1 000R41,90548R41 905,48
Manufacturers Standard Package