
PCS1206DR0100ET | |
|---|---|
DigiKey Part Number | 273-PCS1206DR0100ETTR-ND - Tape & Reel (TR) 273-PCS1206DR0100ETCT-ND - Cut Tape (CT) 273-PCS1206DR0100ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1206DR0100ET |
Description | 1W 0.010 OHMS 0.5% 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS1206DR0100ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R3,07651 | R15 382,55 |
| 10 000 | R2,87370 | R28 737,00 |
| 15 000 | R2,76956 | R41 543,40 |
| 25 000 | R2,65175 | R66 293,75 |
| 35 000 | R2,58156 | R90 354,60 |
| 50 000 | R2,52060 | R126 030,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,43000 | R12,43 |
| 10 | R8,04900 | R80,49 |
| 25 | R6,85600 | R171,40 |
| 50 | R6,10660 | R305,33 |
| 100 | R5,47310 | R547,31 |
| 250 | R4,77504 | R1 193,76 |
| 500 | R4,33880 | R2 169,40 |
| 1 000 | R3,96776 | R3 967,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,59000 | R11,59 |
| 10 | R7,52800 | R75,28 |
| 25 | R6,41240 | R160,31 |
| 50 | R5,70660 | R285,33 |
| 100 | R5,11010 | R511,01 |
| 250 | R4,45576 | R1 113,94 |
| 500 | R4,04574 | R2 022,87 |
| 1 000 | R3,69705 | R3 697,05 |

