
OM1645E-R58 | |
|---|---|
DigiKey Part Number | 273-OM1645E-R58TR-ND - Tape & Reel (TR) 273-OM1645E-R58CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OM1645E-R58 |
Description | RES 160K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -700ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,38600 | R23,86 |
| 25 | R2,01640 | R50,41 |
| 50 | R1,77780 | R88,89 |
| 100 | R1,57790 | R157,79 |
| 250 | R1,35508 | R338,77 |
| 500 | R1,21628 | R608,14 |
| 1 000 | R1,09797 | R1 097,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R0,96831 | R2 420,78 |
| 5 000 | R0,88722 | R4 436,10 |
| 7 500 | R0,84553 | R6 341,48 |
| 12 500 | R0,79836 | R9 979,50 |
| 17 500 | R0,77026 | R13 479,55 |
| 25 000 | R0,74280 | R18 570,00 |

