249 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA0207 249R B 15PPM TA

DigiKey Part Number
273-MRA0207249RB15PPMTACT-ND - Cut Tape (CT)
273-MRA0207249RB15PPMTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRA0207 249R B 15PPM TA
Description
RES 249 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 431
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R30,42000R30,42
10R20,13100R201,31
25R17,31480R432,87
50R15,55380R777,69
100R14,05650R1 405,65
250R12,41344R3 103,36
500R11,38606R5 693,03
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R10,51275R10 512,75
2 000R9,77094R19 541,88
3 000R9,38996R28 169,88
5 000R8,95902R44 795,10
7 000R8,70224R60 915,68
10 000R8,45142R84 514,20
Manufacturers Standard Package