MOX-2-121007JE is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


C&B/RESI
In Stock: 0
Unit Price: R44,86200
Datasheet

Similar


C&B/RESI
In Stock: 18
Unit Price: R15,78000
Datasheet
1 GOhms ±5% 5W Through Hole Resistor Axial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-2-121007JE

DigiKey Part Number
2485-MOX-2-121007JE-ND
Manufacturer
Manufacturer Product Number
MOX-2-121007JE
Description
RES 1 GOHM 5% 5W AXIAL
Customer Reference
Detailed Description
1 GOhms ±5% 5W Through Hole Resistor Axial High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX-2-121007JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 210°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.310" Dia x 2.120" L (7.87mm x 53.85mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.