
LVK25R010DER | |
|---|---|
DigiKey Part Number | 273-LVK25R010DERTR-ND - Tape & Reel (TR) 273-LVK25R010DERCT-ND - Cut Tape (CT) 273-LVK25R010DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK25R010DER |
Description | RES 0.01 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK25R010DER Models |
Category | Features Anti-Corrosive, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R64,14000 | R64,14 |
| 10 | R43,17700 | R431,77 |
| 25 | R37,51240 | R937,81 |
| 50 | R33,96220 | R1 698,11 |
| 100 | R30,94190 | R3 094,19 |
| 250 | R27,63372 | R6 908,43 |
| 500 | R25,56504 | R12 782,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R23,80738 | R23 807,38 |
| 2 000 | R22,31469 | R44 629,38 |
| 3 000 | R21,54804 | R64 644,12 |
| 5 000 | R20,68115 | R103 405,75 |
| 7 000 | R20,24674 | R141 727,18 |

