25 Ohms ±5% 100W Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR100 25R J

DigiKey Part Number
273-LPR10025RJ-ND
Manufacturer
Manufacturer Product Number
LPR100 25R J
Description
LOW PROFILE 100 WATTS 25OHM 5%
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 100W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
25 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
-
Temperature Coefficient
-
Operating Temperature
250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
3.937" L x 2.953" W (100.00mm x 75.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R272,06000R272,06
10R181,23100R1 812,31
30R158,32167R4 749,65
50R151,70980R7 585,49
100R140,08490R14 008,49
250R130,96836R32 742,09
500R125,32256R62 661,28
Manufacturers Standard Package