
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 800 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R332,89000 | R332,89 |
| 10 | R235,20600 | R2 352,06 |
| 25 | R208,78640 | R5 219,66 |
| 50 | R192,26120 | R9 613,06 |
| 100 | R178,22150 | R17 822,15 |
| 250 | R162,85296 | R40 713,24 |
| 500 | R153,24306 | R76 621,53 |
| 1 000 | R145,08355 | R145 083,55 |









