15 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L50J15KE

DigiKey Part Number
L50J15KE-ND
Manufacturer
Manufacturer Product Number
L50J15KE
Description
RES CHAS MNT 15K OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
15 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R352,88000R352,88
10R249,77500R2 497,75
25R221,90000R5 547,50
50R204,46440R10 223,22
100R189,64990R18 964,99
250R173,43544R43 358,86
500R163,29624R81 648,12
1 000R154,68704R154 687,04
Manufacturers Standard Package