
602SJR00300E-T | |
|---|---|
DigiKey Part Number | 602SJR00300ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 602SJR00300E-T |
Description | RES 0.003 OHM 5% 1/4W L BEND |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 0.25W, 1/4W Chip Resistor Strip, L Bend Current Sense, Flame Proof, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 602SJR00300E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | Strip, L Bend | |
Supplier Device Package | ||
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

