
OSDZU3EG1-2G-HFB | |
|---|---|
DigiKey Part Number | 1676-OSDZU3EG1-2G-HFB-ND |
Manufacturer | |
Manufacturer Product Number | OSDZU3EG1-2G-HFB |
Description | SYSTEM-IN-PACKAGE: AMD ZYNQ ULTR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-R5F, ARM® Quad Cortex®-A53 500MHz, 1.2GHz 2GB 128MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Octavo Systems LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-R5F, ARM® Quad Cortex®-A53 | |
Speed | 500MHz, 1.2GHz | |
Flash Size | 128MB | |
RAM Size | 2GB | |
Connector Type | 600-BGA | |
Size / Dimension | 1.570" L x 0.807" W (40.00mm x 20.50mm) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12 843,13000 | R12 843,13 |


