
LED-1936-24V | |
|---|---|
DigiKey Part Number | 1844-LED-1936-24V-ND |
Manufacturer | |
Manufacturer Product Number | LED-1936-24V |
Description | (1) HIGH OUTPUT LED MACHINE LIGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Line White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Line | |
Color | White | |
Length | 14.037" (356.54mm) | |
Width | 2.520" (64.00mm) | |
Height | - | |
Length - Emitting Surface | 19.000" (483.00mm) | |
Width - Emitting Surface | 3.380" (86.00mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12 418,16000 | R12 418,16 |

