Line White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED-1936-120V

DigiKey Part Number
1844-LED-1936-120V-ND
Manufacturer
Manufacturer Product Number
LED-1936-120V
Description
LED LINEAR MACHINE LIGHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Line White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
O.C. White Co.
Series
*
Packaging
Bulk
Part Status
Active
Type
Line
Color
White
Length
14.037" (356.54mm)
Width
2.520" (64.00mm)
Height
-
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
19.000" (483.00mm)
Width - Emitting Surface
3.380" (86.00mm)
Outer Diameter - Emitting Surface
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R12 754,24000R12 754,24
Manufacturers Standard Package