
KIT-TJA1103-SDBS | |
|---|---|
DigiKey Part Number | 568-KIT-TJA1103-SDBS-ND |
Manufacturer | |
Manufacturer Product Number | KIT-TJA1103-SDBS |
Description | SABRE DEV KIT ETHERNET PHY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TJA11xx - Ethernet PHY Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | No | |
Utilized IC / Part | TJA11xx | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9 201,87000 | R9 201,87 |

