TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0103MA,126

DigiKey Part Number
1740-1201-1-ND - Cut Tape (CT)
1740-1201-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
Z0103MA,126
Description
TRIAC SENS GATE 600V 1A TO92-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
7 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 866
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R9,91000R9,91
10R6,10000R61,00
100R3,89010R389,01
500R2,93096R1 465,48
1 000R2,62142R2 621,42
Tape & Box (TB)
QuantityUnit PriceExt Price
10 000R1,85029R18 502,90
Manufacturers Standard Package