
TDA19971BHN/C1,518 | |
|---|---|
DigiKey Part Number | TDA19971BHN/C1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA19971BHN/C1,518 |
Description | IC VIDEO RECEIVER 72HVQFN |
Customer Reference | |
Detailed Description | Video Receiver IC I2C HDMI 1.4a, IEC 60958, IEC 61937, ITU-R BT.656 72-HVQFN (10x10) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Receiver | |
Applications | Consumer Video | |
Standards | HDMI 1.4a, IEC 60958, IEC 61937, ITU-R BT.656 | |
Control Interface | I2C | |
Voltage - Supply | 1.71V ~ 1.89V, 3.13V ~ 3.47V | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-HVQFN (10x10) | |
Base Product Number |

