
TDA18292HN/C1,151 | |
|---|---|
DigiKey Part Number | TDA18292HN/C1,151-ND |
Manufacturer | |
Manufacturer Product Number | TDA18292HN/C1,151 |
Description | IC VIDEO TUNER 32HVQFN |
Customer Reference | |
Detailed Description | Video Tuner IC I2C, Serial 32-HVQFN (5x5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.8V, 2.7V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |

