
TDA18274HN/C1,557 | |
|---|---|
DigiKey Part Number | TDA18274HN/C1,557-ND |
Manufacturer | |
Manufacturer Product Number | TDA18274HN/C1,557 |
Description | IC VIDEO TUNER 40HVQFN |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 40-HVQFN (6x6) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 3.3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |

