
SPC5777CK3MME3R | |
|---|---|
DigiKey Part Number | SPC5777CK3MME3R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5777CK3MME3R |
Description | IC MCU 32BIT 8MB FLASH 416MAPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z7 MPC57xx Microcontroller IC 32-Bit Tri-Core 264MHz 8MB (8M x 8) FLASH 416-MAPBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z7 | |
Core Size | 32-Bit Tri-Core | |
Speed | 264MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI | |
Peripherals | DMA, LVD, POR, Zipwire | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 16b Sigma-Delta, eQADC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 416-MAPBGA (27x27) | |
Package / Case | 416-BGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R867,64262 | R433 821,31 |

