
SC28L198A1BE,551 | |
|---|---|
DigiKey Part Number | SC28L198A1BE,551-ND |
Manufacturer | |
Manufacturer Product Number | SC28L198A1BE,551 |
Description | IC UART OCTAL 100LQFP |
Customer Reference | |
Detailed Description | UART IC 8 Channel 16 Byte 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SC28L198A1BE,551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 8 | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | - | |
Voltage - Supply | 3.3V, 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |

