
SAA7114E/V2,518 | |
|---|---|
DigiKey Part Number | SAA7114E/V2,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAA7114E/V2,518 |
Description | IC VIDEO DECODER W/FILTR 156-BGA |
Customer Reference | |
Detailed Description | Video Decoder IC Desktop, Processing, Video 156-LBGA (15x15) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Video Decoder | |
Applications | Desktop, Processing, Video | |
Voltage - Supply, Analog | 3.1V ~ 3.5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 156-LBGA | |
Supplier Device Package | 156-LBGA (15x15) | |
Base Product Number |

