
SAA7109E/V1,518 | |
|---|---|
DigiKey Part Number | SAA7109E/V1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAA7109E/V1,518 |
Description | IC CODEC PC VIDEO 156LBGA |
Customer Reference | |
Detailed Description | Video, HD Interface 9, 10 b Serial 156-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Video, HD | |
Data Interface | Serial | |
Resolution (Bits) | 9, 10 b | |
Number of ADCs / DACs | 3 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 156-LBGA | |
Supplier Device Package | 156-LBGA (15x15) | |
Base Product Number |

