PTN3342D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 324
Unit Price: R63,86000
Datasheet

Similar


Texas Instruments
In Stock: 637
Unit Price: R121,83000
Datasheet
0/4 Receiver LVDS 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN3342D,112

DigiKey Part Number
PTN3342D,112-ND
Manufacturer
Manufacturer Product Number
PTN3342D,112
Description
IC TRANSCEIVER 0/4 16SO
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types