PDTC123YK,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 8 656
Unit Price: R0,17000
Datasheet

Similar


Diodes Incorporated
In Stock: 3 855
Unit Price: R0,17000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R0,03778
Datasheet

Similar


Rohm Semiconductor
In Stock: 153 677
Unit Price: R0,50000
Datasheet

Similar


onsemi
In Stock: 33 887
Unit Price: R0,14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,10000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SMT3; MPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC123YK,115

DigiKey Part Number
PDTC123YK,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTC123YK,115
Description
TRANS PREBIAS NPN 50V 0.1A SMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SMT3; MPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3; MPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes