
PDTB123YT,215 | |
|---|---|
DigiKey Part Number | 1727-1703-2-ND - Tape & Reel (TR) 1727-1703-1-ND - Cut Tape (CT) 1727-1703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTB123YT,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTB123YT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,21800 | R22,18 |
| 100 | R1,37460 | R137,46 |
| 500 | R1,00488 | R502,44 |
| 1 000 | R0,88473 | R884,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,73165 | R2 194,95 |
| 6 000 | R0,65429 | R3 925,74 |
| 9 000 | R0,61480 | R5 533,20 |
| 15 000 | R0,57038 | R8 555,70 |
| 21 000 | R0,54406 | R11 425,26 |
| 30 000 | R0,51845 | R15 553,50 |
| 75 000 | R0,46223 | R34 667,25 |
| 150 000 | R0,42748 | R64 122,00 |
| 300 000 | R0,39826 | R119 478,00 |

