Image for P2040NXE1MMB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2040NXE1MMB

DigiKey Part Number
P2040NXE1MMB-ND
Manufacturer
Manufacturer Product Number
P2040NXE1MMB
Description
IC MPU QORIQ P2 1.2GHZ 780FCPBGA
Customer Reference
Detailed Description
PowerPC e500mc Microprocessor IC QorIQ P2 4 Core, 32-Bit 1.2GHz 780-FCPBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC e500mc
Number of Cores/Bus Width
4 Core, 32-Bit
Speed
1.2GHz
Co-Processors/DSP
Security; SEC 4.2
RAM Controllers
DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (5)
SATA
SATA 3Gbps (2)
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.0V, 1.35V, 1.5V, 1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
Boot Security, Cryptography, Random Number Generator, Secure Fusebox
Package / Case
-
Supplier Device Package
780-FCPBGA (23x23)
Additional Interfaces
DUART, I2C, MMC/SD, RapidIO, SPI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.