OM13053UL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 7
Unit Price: R421,12000
Datasheet
OM13053,598
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM13053UL

DigiKey Part Number
568-10081-ND
Manufacturer
Manufacturer Product Number
OM13053UL
Description
LPCXPRESSO LPC812 EVAL BRD
Customer Reference
Detailed Description
LPC812 LPCXpresso™ LPC800 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
LPC812
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
LPCXpresso
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes