
OM13053UL | |
|---|---|
DigiKey Part Number | 568-OM13053UL-ND |
Manufacturer | |
Manufacturer Product Number | OM13053UL |
Description | LPC812-LPCXPRESSO BOARD |
Customer Reference | |
Detailed Description | LPC812 LPCXpresso™ LPC800 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | LPC812 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | LPCXpresso | |
Note | - |


