
OM13042,598 | |
|---|---|
DigiKey Part Number | 568-9997-ND |
Manufacturer | |
Manufacturer Product Number | OM13042,598 |
Description | EVAL BOARD FOR LPC1227 |
Customer Reference | |
Detailed Description | LPC1227 - KNX Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | KNX | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LPC1227 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

