
OM13031,598 | |
|---|---|
DigiKey Part Number | 568-8537-ND |
Manufacturer | |
Manufacturer Product Number | OM13031,598 |
Description | LPC4300 EVAL BRD |
Customer Reference | |
Detailed Description | LPC4300 LPC4300 ARM® Cortex®-M0, Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0, Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | LPC4300 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6 978,62000 | R6 978,62 |

