
OM13012,598 | |
|---|---|
DigiKey Part Number | 568-6645-ND |
Manufacturer | |
Manufacturer Product Number | OM13012,598 |
Description | LPCXPRESSO LPC11C24 EVAL BRD |
Customer Reference | |
Detailed Description | LPC11C24 LPCXpresso™ LPC11C00 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | LPC11C24 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

